
3208733 | |
|---|---|
DigiKey Part Number | 3208733-ND |
Manufacturer | |
Manufacturer Product Number | 3208733 |
Description | TERM BLOCK PLUG 10POS 6.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.240" (6.10mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.240" (6.10mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Bolt and Nut | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 30A | |
Voltage - IEC | 320 V | |
Wire Gauge or Range - AWG | 14-20 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | - | |
Features | Mating Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 163,07600 € | 1.630,76 € |
| Unit Price without VAT: | 163,07600 € |
|---|---|
| Unit Price with VAT: | 194,06044 € |

