
3208720 | |
|---|---|
DigiKey Part Number | 3208720-ND |
Manufacturer | |
Manufacturer Product Number | 3208720 |
Description | TERM BLOCK PLUG 8POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3208720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Bolt and Nut | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Color | Gray | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | - | |
Features | Mating Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,34700 € | 443,47 € |
| Unit Price without VAT: | 44,34700 € |
|---|---|
| Unit Price with VAT: | 52,77293 € |

