Image for 3208692 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3208692

DigiKey Part Number
3208692-ND
Manufacturer
Manufacturer Product Number
3208692
Description
TERM BLOCK HDR 10POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Phoenix Contact
Positions Per Level
5
Series
Number of Levels
1
Packaging
Bulk
Termination Style
Solder
Part Status
Active
Current - UL
15 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2516,90960 €422,74 €
Manufacturers Standard Package
Unit Price without VAT:16,90960 €
Unit Price with VAT:20,12242 €