Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
3205153
3205153

3205153

DigiKey Part Number
3205153-ND
Manufacturer
Manufacturer Product Number
3205153
Description
CONN TERM BLK FEED THRU 16-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3205153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
16-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-1.5mm²
Number of Positions
4
Color
Gray
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,81000 €6,81 €
Unit Price without VAT:6,81000 €
Unit Price with VAT:8,10390 €