
3205118 | |
|---|---|
DigiKey Part Number | 3205118-ND |
Manufacturer | |
Manufacturer Product Number | 3205118 |
Description | DOUBLE-LEVEL TERMINAL BLOCK, CON |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 16-24 AWG |
Datasheet | Datasheet |
Category | Termination Style IDC |
Manufacturer Phoenix Contact | Current - IEC 17.5 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.25-1.5mm² |
Type Feed Through | Color Red |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3205116 | Phoenix Contact | 785 | 277-3419-ND | 4,39000 € | MFR Recommended |


