Terminal Block Connector 3 Position Feed Through Gray 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 16-24 AWG
3205048
3205048

3205048

DigiKey Part Number
277-3365-ND
Manufacturer
Manufacturer Product Number
3205048
Description
CONN TERM BLK FEED THRU 16-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3205048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
IDC
Current - IEC
17.5 A
Voltage - IEC
800V
Current - UL
10 A
Voltage - UL
600V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Factory Stock: 12.450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €