
3202902 | |
|---|---|
DigiKey Part Number | 3202902-ND |
Manufacturer | |
Manufacturer Product Number | 3202902 |
Description | CONN FERRULE W TYPE 20AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3202902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

