Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3202834

DigiKey Part Number
3202834-ND
Manufacturer
Manufacturer Product Number
3202834
Description
CONN FERRULE DIN 12AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3202834 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
12 AWG (4.00mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,32873 €328,73 €
Manufacturers Standard Package
Unit Price without VAT:0,32873 €
Unit Price with VAT:0,39119 €