
3202821 | |
|---|---|
DigiKey Part Number | 3202821-ND |
Manufacturer | |
Manufacturer Product Number | 3202821 |
Description | CONN FERRULE DIN 14AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3202821 Models |
Category | Insulation Non-Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Color Silver (Non-Insulated) |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31446 € | 314,46 € |
| Unit Price without VAT: | 0,31446 € |
|---|---|
| Unit Price with VAT: | 0,37421 € |







