
3202591 | |
|---|---|
DigiKey Part Number | 3202591-ND |
Manufacturer | |
Manufacturer Product Number | 3202591 |
Description | CONN FERRULE DIN 16AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3202591 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21024 € | 210,24 € |
| Unit Price without VAT: | 0,21024 € |
|---|---|
| Unit Price with VAT: | 0,25019 € |

