
3201958 | |
|---|---|
DigiKey Part Number | 3201958-ND |
Manufacturer | |
Manufacturer Product Number | 3201958 |
Description | CONN FERRULE 8AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201958 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

