
3201534 | |
|---|---|
DigiKey Part Number | 277-9613-ND |
Manufacturer | |
Manufacturer Product Number | 3201534 |
Description | CONN FERRULE 18MM LENGTH BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | - | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











