3201291 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 26.023
Unit Price: 0,18000 €
Datasheet

Direct


American Electrical Inc.
In Stock: 28.543
Unit Price: 0,15000 €
Datasheet
Image for 3201291 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201291

DigiKey Part Number
3201291-ND
Manufacturer
Manufacturer Product Number
3201291
Description
CONN FERRULE 24AWG BLUE
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
24 AWG (0.25mm²)
Length - Overall
10.50mm
Length - Pin
6.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes