
3201178 | |
|---|---|
DigiKey Part Number | 3201178-ND |
Manufacturer | |
Manufacturer Product Number | 3201178 |
Description | CONN FERRULE DIN 1/0AWG OLIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Olive Wire Ferrule Connector DIN 1/0 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201178 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 1/0 AWG (50.00mm²) | |
Length - Overall | 36.00mm | |
Length - Pin | 20.00mm | |
Color | Olive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

