3200878 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 5.782
Unit Price: 0,22000 €
Datasheet
Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200878

DigiKey Part Number
277-2222-ND
Manufacturer
Manufacturer Product Number
3200878
Description
CONN FERRULE TWO X 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3200878 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 14 AWG (2.50mm²)
Length - Overall
21.50mm
Length - Pin
13.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €