
3200360 | |
|---|---|
DigiKey Part Number | 3200360-ND |
Manufacturer | |
Manufacturer Product Number | 3200360 |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,72150 € | 72,15 € |
| Unit Price without VAT: | 0,72150 € |
|---|---|
| Unit Price with VAT: | 0,85859 € |


