3200137 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 0
Unit Price: 0,29410 €
Datasheet
Brown Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200137

DigiKey Part Number
277-5622-ND
Manufacturer
Manufacturer Product Number
3200137
Description
CONN FERRULE 8AWG BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Brown Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200137 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
8 AWG (10.00mm²)
Length - Overall
28.00mm
Length - Pin
18.00mm
Color
Brown
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €