Image for 3191042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3191042

DigiKey Part Number
3191042-ND
Manufacturer
Manufacturer Product Number
3191042
Description
CONN TERM BLK MARS DIST 20-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 16 Position Marshalling Distributor Gray 20-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Wrap
Manufacturer
Phoenix Contact
Current - IEC
5 A
Series
Voltage - IEC
250V
Packaging
Bulk
Wire Gauge or Range - AWG
20-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.14-0.56mm²
Type
Marshalling Distributor
Color
Gray
Number of Positions
16
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
8
Material Flammability Rating
UL94 V-0
Terminal - Width
7.6mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable