
3191013 | |
|---|---|
DigiKey Part Number | 3191013-ND |
Manufacturer | |
Manufacturer Product Number | 3191013 |
Description | CONN TERM BLK MARS DIST 20-24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 16 Position Marshalling Distributor Gray 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Distributor | |
Disconnect Type | - | |
Number of Positions | 16 | |
Number of Levels | 8 | |
Terminal - Width | 7.6mm | |
Termination Style | Solder | |
Current - IEC | 5 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.22-0.56mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,74000 € | 42,74 € |
| Unit Price without VAT: | 42,74000 € |
|---|---|
| Unit Price with VAT: | 50,86060 € |












