
3190632 | |
|---|---|
DigiKey Part Number | 3190632-ND |
Manufacturer | |
Manufacturer Product Number | 3190632 |
Description | CONTACT SOCKET CRIMP 14-16 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,02877 € | 3.394,94 € |
| Unit Price without VAT: | 1,02877 € |
|---|---|
| Unit Price with VAT: | 1,22424 € |






