Image for 3131138 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3131138

DigiKey Part Number
3131138-ND
Manufacturer
Manufacturer Product Number
3131138
Description
JUMPER TERM BLK 2POS FLAT PIN
Customer Reference
Detailed Description
2 Position Terminal Block Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block
Manufacturer
Phoenix Contact
Number of Positions
2
Series
Pitch
0.242" (6.15mm)
Packaging
Bulk
Style
Flat Pins
Part Status
Obsolete
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.