
3121012 | |
|---|---|
DigiKey Part Number | 277-3880-ND |
Manufacturer | |
Manufacturer Product Number | 3121012 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Ground Isolating 22.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3121012 Models |
Category | Voltage - IEC 110 V |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Ground Isolating | Features Indicators |
Mounting Type DIN Rail | Housing Color Gray |
Number of Positions 2 | Length 2.539" (64.50mm) |
Number of Levels 1 | Height (Max) 2.421" (61.50mm) |
Terminal - Width 22.5mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 57 A | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,92000 € | 87,92 € |
| Unit Price without VAT: | 87,92000 € |
|---|---|
| Unit Price with VAT: | 104,62480 € |
























