
3100103 | |
|---|---|
DigiKey Part Number | 277-16941-ND |
Manufacturer | |
Manufacturer Product Number | 3100103 |
Description | TERM BLK PAIR 2POS |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 400V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Features Thermocouple |
Number of Positions 4 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 7mm |
Current - IEC 1 A |

