
3076604 | |
|---|---|
DigiKey Part Number | 3076604-ND |
Manufacturer | |
Manufacturer Product Number | 3076604 |
Description | TERM BLK 10POS BLK/BLUE/GRAY/YLW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Black, Blue, Gray, Yellow Full Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Full Assembly | |
Mounting Type | Direct Mount | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Current - IEC | 192 A | |
Voltage - IEC | 1 kV | |
Current - UL | 192 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 3/0-6 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Housing Color | Black, Blue, Gray, Yellow | |
Length | 4.070" (103.38mm) | |
Height (Max) | 3.150" (80.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 24mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 154,86500 € | 309,73 € |
| Unit Price without VAT: | 154,86500 € |
|---|---|
| Unit Price with VAT: | 184,28935 € |












