
3076039 | |
|---|---|
DigiKey Part Number | 3076039-ND |
Manufacturer | |
Manufacturer Product Number | 3076039 |
Description | TERM BLK 5POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Gray Bus Bar - Side 8.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3076039 Models |
Category | Termination Style Special, Hybrid |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 8-24 AWG |
Series | Wire Gauge or Range - mm² 0.2-10mm² |
Packaging Bulk | Housing Color Gray |
Part Status Active | Length 0.374" (9.50mm) |
Type Bus Bar - Side | Height (Max) 2.323" (59.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 3; 1 Grounded | Stripping Length 9.5mm |
Terminal - Width 8.2mm | Operating Temperature -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

