
3075100 | |
|---|---|
DigiKey Part Number | 3075100-ND |
Manufacturer | |
Manufacturer Product Number | 3075100 |
Description | TERM BLK 1POS GRAY |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray |
Datasheet | Datasheet |
Category | Panel Thickness 0.039 ~ 0.236" (1.0 ~ 6.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece, Snap Lock |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Current - UL 115 A |
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Gray |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel | Features Engagement Pin |
Width 0.799" (20.30mm) | Number of Levels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3073458 | Phoenix Contact | 25 | 3073458-ND | 18,29000 € | Similar |





