Image for 3074965 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3074965

DigiKey Part Number
3074965-ND
Manufacturer
Manufacturer Product Number
3074965
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
1.661" (42.20mm)
Panel Thickness
0.079 ~ 0.315" (2.0 ~ 8.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece, Snap Lock
Pitch
-
Voltage - UL
600 V
Current - UL
309 A
Wire Gauge
-
Color
Gray
Features
Engagement Pin
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.