Image for 3074952 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3074952

DigiKey Part Number
3074952-ND
Manufacturer
Manufacturer Product Number
3074952
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.079 ~ 0.315" (2.0 ~ 8.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
309 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Width
1.661" (42.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.