3073762 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 18,14160 €
Datasheet
Image for 3073762 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073762

DigiKey Part Number
3073762-ND
Manufacturer
Manufacturer Product Number
3073762
Description
TERM BLK 1POS GRAY
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Current - UL
115 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Gray
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Number of Levels
1
Width
0.799" (20.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3073445Phoenix Contact03073445-ND18,14160 €Similar
Obsolete
This product is no longer manufactured. View Substitutes