1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
3073348
3073348

3073348

DigiKey Part Number
277-17432-ND
Manufacturer
Manufacturer Product Number
3073348
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3073348 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Width
0.476" (12.10mm)
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
85 A
Wire Gauge
4-10 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,84000 €15,84 €
1015,14400 €151,44 €
2513,65680 €341,42 €
5013,46940 €673,47 €
Manufacturers Standard Package
Unit Price without VAT:15,84000 €
Unit Price with VAT:18,84960 €