


3073092 | |
|---|---|
DigiKey Part Number | 3073092-ND |
Manufacturer | |
Manufacturer Product Number | 3073092 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.08-4mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1073602 | Phoenix Contact | 1.157 | 277-1073602-ND | 1,08000 € | MFR Recommended |


