
3070321 | |
|---|---|
DigiKey Part Number | 3070321-ND |
Manufacturer | |
Manufacturer Product Number | 3070321 |
Description | SWITCHING JUMPER 2POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Category | Pitch 0.323" (8.20mm) |
Manufacturer Phoenix Contact | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Orange |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,24900 € | 72,49 € |
| Unit Price without VAT: | 7,24900 € |
|---|---|
| Unit Price with VAT: | 8,62631 € |

