
3070312 | |
|---|---|
DigiKey Part Number | 3070312-ND |
Manufacturer | |
Manufacturer Product Number | 3070312 |
Description | CONN TERM BLK DISCONNECT 8-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3070312 Models |
Category | Termination Style Screw, Spring Supported |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm² |
Type Disconnect | Color Gray |
Disconnect Type Switch, Slide | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
Terminal - Width 8.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |



