Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3063947

DigiKey Part Number
277-15222-ND
Manufacturer
Manufacturer Product Number
3063947
Description
CABLE SLEEVE PLUG 5MM DIA BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames
Datasheet
 Datasheet
EDA/CAD Models
3063947 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cable Sleeve Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
PLUSCON CES Cable Sleeves and Sealing Frames
Series
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
Diameter - 0.20" (5.00mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,95000 €1,95 €
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €