
3063099 | |
|---|---|
DigiKey Part Number | 3063099-ND |
Manufacturer | |
Manufacturer Product Number | 3063099 |
Description | SNAP-ON FRAME SMALL BLACK |
Customer Reference | |
Detailed Description | Snap-Up Frame For CLIPLINE KEL Cable Sleeves |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Snap-Up Frame | |
For Use With/Related Products | CLIPLINE KEL Cable Sleeves | |
Material | Polyamide (PA), Nylon | |
Features | 2.52" W x 5.04" L (64.00mm x 128.00mm) | |
Base Product Number |

