
3062786 | |
|---|---|
DigiKey Part Number | 277-15219-ND |
Manufacturer | |
Manufacturer Product Number | 3062786 |
Description | CONN TERM BLK SHIELD CONN |
Customer Reference | |
Detailed Description | Connector Shield Connection For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shield Connection | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | - |


