
3061364 | |
|---|---|
DigiKey Part Number | 3061364-ND |
Manufacturer | |
Manufacturer Product Number | 3061364 |
Description | FUSE INSERT MIDGET 25A 1000VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Number of Positions | - | |
For Use With/Related Products | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,06300 € | 500,63 € |
| Unit Price without VAT: | 50,06300 € |
|---|---|
| Unit Price with VAT: | 59,57497 € |

