1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
3060791
3060791

3060791

DigiKey Part Number
277-15209-ND
Manufacturer
Manufacturer Product Number
3060791
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
41A
Packaging
Bulk
Voltage - IEC
1 kV
Part Status
Active
Current - UL
40 A
Type
Plug, Female Sockets
Voltage - UL
600 V
Number of Positions
1
Wire Gauge or Range - AWG
8-24 AWG
Positions Per Level
1
Wire Gauge or Range - mm²
0.2-6mm²
Number of Levels
1
Color
Gray
Plug Wire Entry
90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,64000 €3,64 €
Unit Price without VAT:3,64000 €
Unit Price with VAT:4,33160 €