
3060636 | |
|---|---|
DigiKey Part Number | 3060636-ND |
Manufacturer | |
Manufacturer Product Number | 3060636 |
Description | TERM BLOCK PLUG 3POS 8.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.323" (8.20mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 1000 V |
Series | Current - UL 40 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 3 | Color Gray |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.323" (8.20mm) | Torque - Screw 0.60-0.80 Nm (5.3-7.1 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

