1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059728

DigiKey Part Number
277-15194-ND
Manufacturer
Manufacturer Product Number
3059728
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.319" (8.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
Screw Mount - Rear Flange
Pitch
-
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
10-24 AWG
Color
Gray
Features
Engagement Pin
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
102,99000 €29,90 €
252,62040 €65,51 €
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €