1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059715

DigiKey Part Number
277-15193-ND
Manufacturer
Manufacturer Product Number
3059715
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3059715 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.319" (8.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
Screw Mount - Rear Flange
Pitch
-
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
10-24 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,10000 €4,10 €
102,91000 €29,10 €
252,54920 €63,73 €
502,32500 €116,25 €
1002,14000 €214,00 €
2501,94828 €487,07 €
5001,83702 €918,51 €
1.0001,74942 €1.749,42 €
5.0001,61357 €8.067,85 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €