
3059252 | |
|---|---|
DigiKey Part Number | 3059252-ND |
Manufacturer | |
Manufacturer Product Number | 3059252 |
Description | TERM BLK 12POS GRAY |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray NEMA Open Construction |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 45 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.1-10mm² |
Type NEMA Open Construction | Housing Color Gray |
Mounting Type Direct Mount | Length 2.098" (53.30mm) |
Number of Positions 12 | Height (Max) 1.457" (37.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Termination Style Bolt and Nut | Material Flammability Rating UL94 V-0 |
Current - IEC 57 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3058059 | Phoenix Contact | 53 | 277-15185-ND | 1,72000 € | MFR Recommended |

















