
3059207 | |
|---|---|
DigiKey Part Number | 3059207-ND |
Manufacturer | |
Manufacturer Product Number | 3059207 |
Description | TERM BLK 12POS GRAY |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray NEMA Open Construction 9.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.1-6mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.098" (53.30mm) | |
Height (Max) | 1.457" (37.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
















