3054341 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1.331
Unit Price: 4,88000 €
Datasheet
Image for 3054341 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3054341

DigiKey Part Number
3054341-ND
Manufacturer
Manufacturer Product Number
3054341
Description
CONN TERM BLK DISCONN 12-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400V
Current - UL
16 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes