
3051140 | |
|---|---|
DigiKey Part Number | 3051140-ND |
Manufacturer | |
Manufacturer Product Number | 3051140 |
Description | TERM BLOCK PLUG 5POS |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 17.5A |
Series | Voltage - IEC 500 V |
Packaging Bulk | Current - UL 5 A |
Part Status Obsolete | Voltage - UL 600 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 16-24 AWG |
Number of Positions 5 | Wire Gauge or Range - mm² 0.25-1.5mm² |
Positions Per Level 5 | Color Gray |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style IDC | Insulation Height 1.575" (40.00mm) |


