
3051098 | |
|---|---|
DigiKey Part Number | 3051098-ND |
Manufacturer | |
Manufacturer Product Number | 3051098 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 17.5A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.25-1.5mm² |
Number of Positions 1 | Color Green, Yellow |
Positions Per Level 1 | Contact Mating Finish Tin |
Number of Levels 1 | Features Interlocking (Side) |
Plug Wire Entry 180° | Material Flammability Rating UL94 V-0 |
Termination Style IDC | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.575" (40.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,51580 € | 125,79 € |
| Unit Price without VAT: | 2,51580 € |
|---|---|
| Unit Price with VAT: | 2,99380 € |

