Terminal Block Connector 2 Position Disconnect Black 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 14-20 AWG
3050374
3050374

3050374

DigiKey Part Number
277-3692-ND
Manufacturer
Manufacturer Product Number
3050374
Description
CONN TERM BLK DISCONN 14-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 14-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3050374 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6.3 A
Manufacturer
Phoenix Contact
Voltage - IEC
24V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-20 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-2.5mm²
Disconnect Type
Fuse, Lever
Features
LED
Number of Positions
2
Color
Black
Number of Levels
1
Fuse Type
5mm x 20mm
Terminal - Width
6.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
IDC
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,60000 €24,60 €
Unit Price without VAT:24,60000 €
Unit Price with VAT:29,27400 €