
3050206 | |
|---|---|
DigiKey Part Number | 3050206-ND |
Manufacturer | |
Manufacturer Product Number | 3050206 |
Description | TERM BLK 4POS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3050206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, IDC | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 10 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 3.457" (87.80mm) | |
Height (Max) | 2.260" (57.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,64040 € | 182,02 € |
| Unit Price without VAT: | 3,64040 € |
|---|---|
| Unit Price with VAT: | 4,33208 € |















