
3049806 | |
|---|---|
DigiKey Part Number | 3049806-ND |
Manufacturer | |
Manufacturer Product Number | 3049806 |
Description | CONN TERM BLK END PLATE GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE HV Series |
Datasheet | Datasheet |
EDA/CAD Models | 3049806 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE HV Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,43360 € | 10,84 € |
| Unit Price without VAT: | 0,43360 € |
|---|---|
| Unit Price with VAT: | 0,51598 € |

