
3049518 | |
|---|---|
DigiKey Part Number | 3049518-ND |
Manufacturer | |
Manufacturer Product Number | 3049518 |
Description | CONN TERM BLK FEED THROUGH GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | 3049518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.3mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.1-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,21180 € | 110,59 € |
| Unit Price without VAT: | 2,21180 € |
|---|---|
| Unit Price with VAT: | 2,63204 € |

